Part Details for 440900-001 by TE Connectivity
Overview of 440900-001 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 440900-001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
440900-001
|
Avnet Americas | 5026A1334-0 - Cable Rools/Shrink Tubing (Alt: 440900-001) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Lead time: 2 Weeks, 5 Days Container: Bulk | 685 Factory Stock |
|
$2.2282 / $2.5157 | Buy Now |
DISTI #
RYC5026A1334-0
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYC5026A1334-0 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 5026A1334-0 |
3144 In Stock |
|
$2.4300 / $4.1300 | Buy Now |
DISTI #
440900-001
|
Avnet Americas | 5026A1334-0 - Cable Rools/Shrink Tubing (Alt: 440900-001) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Lead time: 2 Weeks, 5 Days Container: Bulk | 685 Factory Stock |
|
$2.2282 / $2.5157 | Buy Now |
DISTI #
RYC5026A1334-0
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYC5026A1334-0 | 0 |
|
Buy Now | |
|
Master Electronics | 5026A1334-0 |
3144 In Stock |
|
$2.4300 / $4.1300 | Buy Now |
Part Details for 440900-001
440900-001 CAD Models
440900-001 Part Data Attributes:
|
440900-001
TE Connectivity
Buy Now
|
Compare Parts:
440900-001
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |