Part Details for 440HN030NF2505 by Glenair Inc
Results Overview of 440HN030NF2505 by Glenair Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 440HN030NF2505
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
06AJ5284
|
Newark | Accessories - Banding/Crimp Adapter |Glenair 440HN030NF2505 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$336.7800 / $1,326.9000 | Buy Now |
|
DISTI #
3937-440HN030NF2505-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
19 In Stock |
|
$4,085.6204 / $4,340.9000 | Buy Now |
|
DISTI #
631-440HN030NF2505
|
Mouser Electronics | Circular MIL Spec Backshells ACCESSORIES - BANDING/CRIMP ADAPTER | 0 |
|
$897.5500 | Order Now |
|
DISTI #
GLE440HN030NF2505
|
Interstate Connecting Components | BANDING BACKSHELL 90 DEG W SHRINK BOOT | 0 |
|
Buy Now |
Part Details for 440HN030NF2505
440HN030NF2505 CAD Models
440HN030NF2505 Part Data Attributes
|
|
440HN030NF2505
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
440HN030NF2505
Glenair Inc
Connector Accessory, Backshell, Aluminum Alloy,
|
| Rohs Code | No | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Unknown | |
| Associated Backshell Mil-Specs | Mil-Dtl-38999 Series Iii & Iv | |
| Connector Support Type | Connector Accessory | |
| DIN Conformance | No | |
| IEC Conformance | No | |
| MIL Conformance | Yes | |
| Material | Aluminum Alloy | |
| Military Connector Accessory Name | Backshell | |
| Shell Sizes | 25 |