Part Details for 440HS030NF2505-4 by Glenair Inc
Results Overview of 440HS030NF2505-4 by Glenair Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 440HS030NF2505-4
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
06AJ5999
|
Newark | Connector |Glenair 440HS030NF2505-4 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 136 |
|
$171.2800 / $397.5100 | Buy Now |
|
DISTI #
3937-440HS030NF2505-4-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
400 In Stock |
|
$1,234.5992 / $1,311.7400 | Buy Now |
|
DISTI #
440HS030NF2505-4
|
Avnet Americas | - Bulk (Alt: 440HS030NF2505-4) COO: United States of America (the) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 136 Factory Stock |
|
$230.4286 / $393.1013 | Buy Now |
|
DISTI #
654-440HS030NF25054
|
Mouser Electronics | Circular MIL Spec Backshells BND/SHRNK BOOT ADPTR RC STRAIGHT RoHS: Not Compliant | 0 |
|
$191.1500 / $276.5100 | Order Now |
|
DISTI #
90218636
|
Verical | 180° 25 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum Rotatable RoHS: Not Compliant Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$83.0385 / $165.0513 | Buy Now |
|
DISTI #
71048351
|
Verical | 180° 25 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum Rotatable RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$165.0513 / $383.0256 | Buy Now |
|
DISTI #
90218636
|
Verical | 180° 25 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum Rotatable RoHS: Not Compliant Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$83.0385 / $165.0513 | Buy Now |
|
DISTI #
71048351
|
Verical | 180° 25 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum Rotatable RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$165.0513 / $383.0256 | Buy Now |
|
DISTI #
GLE440HS030NF2505-4
|
Interstate Connecting Components | BANDING BACKSHELL STRAIGHT W SHRINK BOOT | 0 |
|
$231.3821 / $379.9671 | Buy Now |
|
DISTI #
90218636
|
Verical | 180° 25 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum Rotatable RoHS: Not Compliant Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$83.0385 / $165.0513 | Buy Now |