Part Details for 440HS030NF2505-4BT by Glenair Inc
Results Overview of 440HS030NF2505-4BT by Glenair Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 440HS030NF2505-4BT
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
06AJ6000
|
Newark | Connector |Glenair 440HS030NF2505-4BT RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 25 |
|
$308.0700 / $714.9600 | Buy Now |
|
DISTI #
3937-440HS030NF2505-4BT-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
40 In Stock |
|
$2,115.0655 / $2,247.2200 | Buy Now |
|
DISTI #
440HS030NF2505-4BT
|
Avnet Americas | - Bulk (Alt: 440HS030NF2505-4BT) COO: United States of America (the) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 25 Factory Stock |
|
$435.2000 / $744.7466 | Buy Now |
|
DISTI #
654-440HS03025054BT
|
Mouser Electronics | Circular MIL Spec Backshells BND/SHRNK BOOT ADPTR RC STRT BAND BOOT RoHS: Not Compliant | 0 |
|
$497.3700 | Order Now |
|
DISTI #
90218415
|
Verical | 180° 25 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum Rotatable RoHS: Not Compliant Min Qty: 11 Package Multiple: 1 | Americas - 500 |
|
$149.3590 / $429.3974 | Buy Now |
|
DISTI #
71046042
|
Verical | 180° 25 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum Rotatable RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$429.3974 / $688.8974 | Buy Now |
|
DISTI #
90218415
|
Verical | 180° 25 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum Rotatable RoHS: Not Compliant Min Qty: 11 Package Multiple: 1 | Americas - 500 |
|
$149.3590 / $429.3974 | Buy Now |
|
DISTI #
71046042
|
Verical | 180° 25 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum Rotatable RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$429.3974 / $688.8974 | Buy Now |
|
DISTI #
GLE440HS030NF2505-4BT
|
Interstate Connecting Components | BANDING BACKSHELL STRAIGHT W SHRINK BOOT | 0 |
|
$416.1913 / $683.4147 | Buy Now |
|
DISTI #
90218415
|
Verical | 180° 25 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum Rotatable RoHS: Not Compliant Min Qty: 11 Package Multiple: 1 | Americas - 500 |
|
$149.3590 / $429.3974 | Buy Now |