Part Details for 440HS030NF2505-4K by Glenair Inc
Results Overview of 440HS030NF2505-4K by Glenair Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 440HS030NF2505-4K
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
06AJ6001
|
Newark | Connector |Glenair 440HS030NF2505-4K RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 13 |
|
$195.7900 / $454.3800 | Buy Now |
|
DISTI #
3937-440HS030NF2505-4K-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
20 In Stock |
|
$1,398.2348 / $1,485.6000 | Buy Now |
|
DISTI #
440HS030NF2505-4K
|
Avnet Americas | - Bulk (Alt: 440HS030NF2505-4K) COO: United States of America (the) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 13 Factory Stock |
|
$276.5875 / $473.3067 | Buy Now |
|
DISTI #
631-440HS030NF25054K
|
Mouser Electronics | Circular MIL Spec Backshells BANDING BACKSHELLS | 0 |
|
$218.5100 / $316.1000 | Order Now |
|
DISTI #
90218378
|
Verical | 180° 25 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum Rotatable RoHS: Not Compliant Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$94.9103 / $188.6538 | Buy Now |
|
DISTI #
71047182
|
Verical | 180° 25 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum Rotatable RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$188.6538 / $437.8205 | Buy Now |
|
DISTI #
90218378
|
Verical | 180° 25 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum Rotatable RoHS: Not Compliant Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$94.9103 / $188.6538 | Buy Now |
|
DISTI #
71047182
|
Verical | 180° 25 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum Rotatable RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$188.6538 / $437.8205 | Buy Now |
|
DISTI #
GLE440HS030NF2505-4K
|
Interstate Connecting Components | BANDING BACKSHELL STRAIGHT W SHRINK BOOT | 0 |
|
$264.5066 / $434.3285 | Buy Now |
|
DISTI #
90218378
|
Verical | 180° 25 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum Rotatable RoHS: Not Compliant Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$94.9103 / $188.6538 | Buy Now |