Part Details for 440HS069Z10902-2 by Glenair Inc
Overview of 440HS069Z10902-2 by Glenair Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 440HS069Z10902-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06AJ6569
|
Newark | Connector |Glenair 440HS069Z10902-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$232.9700 / $955.1700 | Buy Now |
DISTI #
3937-440HS069Z10902-2-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
44 In Stock |
|
$1,696.4100 | Buy Now |
DISTI #
440HS069Z10902-2
|
Avnet Americas | MILITARY ACCESSORY - Bulk (Alt: 440HS069Z10902-2) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 85 Factory Stock |
|
RFQ | |
DISTI #
GLE440HS069Z10902-2
|
Heilind Electronics | BANDING BACKSHELL SELF-LOCK STRAIGHT W SHRINK BOOT | Americas - 1 in Stock3 On Order |
|
Buy Now | |
DISTI #
GLE440HS069Z10902-2
|
Interstate Connecting Components | BANDING BACKSHELL SELF-LOCK STRAIGHT W SHRINK BOOT | 49 On Order |
|
Buy Now |