Part Details for 440MS135MT1404-16K by Glenair Inc
Overview of 440MS135MT1404-16K by Glenair Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MD27128A-15/B | Rochester Electronics LLC | 27128A - 16K X 8 EPROM | |
27C128-30MD | Rochester Electronics LLC | 27C128 - 16K X 8 EPROM | |
MC27128A-20/BYA | Rochester Electronics LLC | 27128A - 16K X 8 EPROM - Dual marked (8202503YA) |
Price & Stock for 440MS135MT1404-16K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06AJ7147
|
Newark | Connector |Glenair 440MS135MT1404-16K RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6 |
|
$86.5100 / $331.3300 | Buy Now |
DISTI #
3937-440MS135MT1404-16K-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
6 In Stock |
|
$553.9300 | Buy Now |
DISTI #
440MS135MT1404-16K
|
Avnet Americas | Thread-On BAND-IT Adapter for Circular Connectors Size 14 Straight Entry Aluminum/Electroless Nickel - Bulk (Alt: 440MS135MT1404-16K) Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 6 Factory Stock |
|
RFQ | |
DISTI #
631-44MS135MT14416K
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters 11+ start 3 wks AOC | 0 |
|
$85.4400 / $327.2400 | Order Now |
DISTI #
GLE440MS135MT1404-16K
|
Interstate Connecting Components | BANDING BACKSHELL STRAIGHT SHRINK BOOT SPING COUPLING | 0 |
|
Buy Now |