Part Details for 440R-S13R2 by Rockwell Automation / Allen-Bradley
Overview of 440R-S13R2 by Rockwell Automation / Allen-Bradley
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
69155-440RLF | Amphenol Communications Solutions | Quickie Slimline Header, Wire to Board connector, Through Hole, Right Angle, Double Row, 40 Positions, 2.54mm (0.100in) Pitch | |
69155-440R | Amphenol Communications Solutions | Quickie Slimline Header, Wire to Board connector, Through Hole, Right Angle, Double Row, 40 Positions, 2.54mm (0.100in) Pitch | |
TVB1440RGZR | Texas Instruments | 4-channel TV redriver with equalization 48-VQFN 0 to 85 |
Price & Stock for 440R-S13R2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
440R-S13R2
|
TME | Module: safety relay, 24VAC, 24VDC, IN: 2, OUT: 3, GSR, -5÷55°C, IP40 Min Qty: 1 | 0 |
|
$210.9600 / $226.5900 | RFQ |