Part Details for 440X by Switchcraft Conxall
Overview of 440X by Switchcraft Conxall
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Aerospace and Defense
Telecommunications
Communication and Networking
Price & Stock for 440X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52W9123
|
Newark | Connector, Little Plug Rohs Rohs Compliant: Yes |Switchcraft/conxall 440X Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$16.2300 | Buy Now |
DISTI #
SC2712-ND
|
DigiKey | CONN PLUG MONO 6.35MM 2COND Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
72 In Stock |
|
$19.2289 / $24.5300 | Buy Now |
DISTI #
502-440X
|
Mouser Electronics | Phone Connectors 2C 1/4" MIL PLUG BLK RoHS: Compliant | 245 |
|
$18.1900 / $24.0900 | Buy Now |
DISTI #
70930105
|
RS | LITTLE PLUG RoHS | Switchcraft 440X RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$25.0100 / $41.6800 | RFQ |
|
Onlinecomponents.com | Conn 1/4"" Phone Plug M 2 POS ST Cable Mount 2 Terminal 1 Port RoHS: Compliant |
425 In Stock |
|
$15.3900 / $26.1600 | Buy Now |
DISTI #
440X
|
TTI | Phone Connectors 2C 1/4" MIL PLUG BLK RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 371 In Stock |
|
$15.3500 / $23.8500 | Buy Now |
DISTI #
000000000005523876
|
Sager | Phone Connectors 2C 1/4 MIL PLUG BLK Min Qty: 1 | 4 |
|
$10.2800 | Buy Now |
DISTI #
2914339
|
element14 Asia-Pacific | CONNECTOR, LITTLE PLUG ROHS 52W9123 RoHS: Compliant Min Qty: 1 Container: Each | 1 |
|
$18.2240 / $24.3281 | Buy Now |
DISTI #
2914339
|
Farnell | CONNECTOR, LITTLE PLUG ROHS 52W9123 RoHS: Compliant Min Qty: 100 Lead time: 23 Weeks, 1 Days Container: Each | 1 |
|
$18.5365 | Buy Now |
|
Master Electronics | Conn 1/4"" Phone Plug M 2 POS ST Cable Mount 2 Terminal 1 Port RoHS: Compliant |
425 In Stock |
|
$15.3900 / $26.1600 | Buy Now |
Part Details for 440X
440X CAD Models
440X Part Data Attributes
|
440X
Switchcraft Conxall
Buy Now
Datasheet
|
Compare Parts:
440X
Switchcraft Conxall
Audio/RCA Connector, 2 Pole(s), Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SWITCHCRAFT INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | Switchcraft | |
Body/Shell Style | PLUG | |
Connector Type | 6.3mm AUDIO | |
Contact Finish Mating | TIN | |
Contact Finish Termination | TIN | |
Contact Material | BRASS | |
DIN Conformance | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mounting Type | CABLE | |
Number of Poles | 2 | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE |