-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC Socket, PGA441, 441 Contact(s), 2.54mm Term Pitch, 0.1inch Row Spacing, Solder, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A318-ND
|
DigiKey | CONN SOCKET PGA ZIF GOLD Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
31 In Stock |
|
$151.3840 / $164.9700 | Buy Now |
DISTI #
535-441-PRS21001-12
|
Mouser Electronics | IC & Component Sockets SOCKET RoHS: Compliant | 4 |
|
$140.6300 / $163.1900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2 Package Multiple: 1 | 0 |
|
$160.1400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$111.5700 / $157.9100 | Buy Now |
DISTI #
1674752
|
Farnell | SOCKET, PGA ZIF, 21X21 RoHS: Compliant Min Qty: 1 Lead time: 6 Weeks, 1 Days Container: Each | 0 |
|
$111.4795 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
441-PRS21001-12
Aries Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
441-PRS21001-12
Aries Electronics Inc
IC Socket, PGA441, 441 Contact(s), 2.54mm Term Pitch, 0.1inch Row Spacing, Solder, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ARIES ELECTRONICS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | ARIES | |
Additional Feature | WITHOUT MOUNTING EARS | |
Body Breadth | 2.475 inch | |
Body Depth | 0.265 inch | |
Body Length | 2.694 inch | |
Contact Configuration | 21X21 | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Material | NOT SPECIFIED | |
Contact Style | RND PIN-SKT | |
Current Rating | 1 A | |
Device Socket Type | IC SOCKET | |
Device Type Used On | PGA441 | |
Housing Material | POLYPHENYLENE SULPHIDE | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.1 inch | |
Mounting Style | STRAIGHT | |
Number of Contacts | 441 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 0.1 mm | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER |