Part Details for 4410.0039 by Schurter Electronic Components
Overview of 4410.0039 by Schurter Electronic Components
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
144-10J12SL | Coilcraft Inc | Variable Inductor, 0.27uH Min, 0.295uH Max, Carbonyl-Core, Shielded, 4141, ROHS COMPLIANT | |
144-10L | Coilcraft Inc | General Purpose Inductor, 0.307uH, Air-Core, 3838 | |
144-10J12L | Coilcraft Inc | Variable Inductor, 0.391uH Min, 0.493uH Max, Carbonyl-Core, Unshielded, 3838, ROHS COMPLIANT |
Price & Stock for 4410.0039
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50H2379
|
Newark | T12 Circuit Breaker 600Ma/Carton Box |Schurter 4410.0039 RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$25.8200 / $32.4700 | Buy Now |
DISTI #
486-4515-ND
|
DigiKey | CIR BRKR THRM 600MA 240VAC 28VDC Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
10 In Stock |
|
$14.0330 / $21.5500 | Buy Now |
DISTI #
4410.0039
|
Avnet Americas | CBE T12-211-0.6 - Boxed Product (Development Kits) (Alt: 4410.0039) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 6 Weeks, 3 Days Container: Box | 0 |
|
$18.4208 / $21.6009 | Buy Now |
DISTI #
693-4410.0039
|
Mouser Electronics | Circuit Breakers CBE T12-211-0.6 | 18 |
|
$18.8700 / $21.4900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Lead time: 11 Weeks Container: Box | 0Box |
|
$20.1400 | Buy Now |
|
Onlinecomponents.com | CBE T12-211-0.6 RoHS: Compliant | 0 |
|
$20.0800 / $26.5800 | Buy Now |
DISTI #
T12-211-0.6
|
TME | Circuit breaker, 0.6A, MCB Min Qty: 1 | 0 |
|
$13.4200 / $16.2000 | RFQ |
DISTI #
000000000001054982
|
Sager | Circuit Breakers CBE T12-211-0.6 Min Qty: 20 | 0 |
|
$19.1100 / $21.5700 | Buy Now |
DISTI #
4410.0039
|
Avnet Abacus | CBE T12-211-0.6 (Alt: 4410.0039) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | CBE T12-211-0.6 RoHS: Compliant | 0 |
|
$20.0800 / $26.5800 | Buy Now |
Part Details for 4410.0039
4410.0039 CAD Models
4410.0039 Part Data Attributes
|
4410.0039
Schurter Electronic Components
Buy Now
|
Compare Parts:
4410.0039
Schurter Electronic Components
|
Samacsys Manufacturer | SCHURTER |