There are no models available for this part yet.
Overview of 4410.0065 by Schurter Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XFL2006-562MEB | Coilcraft Inc | General Purpose Inductor, 5.6uH, 20%, 1 Element, Composite-Core, SMD, 0808, CHIP, 0808 | |
XFL2006-562MEC | Coilcraft Inc | General Purpose Inductor, 5.6uH, 20%, 1 Element, Composite-Core, SMD, 0808, CHIP, 0808 | |
XFL2006-563 | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS |
Price & Stock for 4410.0065 by Schurter Electronic Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
20C3840
|
Newark | Tm12 Circuit Breaker 6A/Carton Box |Schurter 4410.0065 RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$50.8900 / $58.6300 | Buy Now | |
DISTI #
TMF12-211-6-ND
|
DigiKey | CIR BRKR THRMMAG 6A 240VAC 28VDC Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$37.1976 / $42.4800 | Buy Now | |
DISTI #
4410.0065
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: 4410.0065) RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 Lead time: 6 Weeks, 3 Days Container: Box | 0 |
|
$36.3048 / $42.5722 | Buy Now | |
DISTI #
693-4410.0065
|
Mouser Electronics | Circuit Breakers CBE TMF12-211-6 RoHS: Compliant | 0 |
|
$39.4300 / $42.3400 | Order Now | |
Future Electronics | TM12 Series 6 A Reset Type Quick Connect Circuit Breaker RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Lead time: 11 Weeks Container: Box | 0Box |
|
$40.0300 | Buy Now | ||
Onlinecomponents.com | CBE TMF12-211-6 RoHS: Compliant | 0 |
|
$40.8300 / $59.5200 | Buy Now | ||
DISTI #
TMF12-211-6
|
TME | Circuit breaker, Urated: 240VAC, 28VDC, 6A, SPST, Poles: 1, screw Min Qty: 1 | 0 |
|
$24.9000 / $30.0500 | RFQ | |
DISTI #
000000000001105593
|
Sager | Circuit Breakers CBE TMF12-211-6 Min Qty: 20 | 0 |
|
$37.6700 / $40.7600 | Buy Now | |
DISTI #
4410.0065
|
Avnet Abacus | (Alt: 4410.0065) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Master Electronics | CBE TMF12-211-6 RoHS: Compliant | 0 |
|
$40.8300 / $59.5200 | Buy Now |