Part Details for 4410.0067 by Schurter Electronic Components
Overview of 4410.0067 by Schurter Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HPH5-0067LD | Coilcraft Inc | General Purpose Inductor, 9.65uH, 10%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
HP5-0067LB | Coilcraft Inc | General Purpose Inductor, 4.3uH, 10%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
HP5-0067LD | Coilcraft Inc | General Purpose Inductor, 4.3uH, 10%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT |
Price & Stock for 4410.0067
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TMF12-211S-2
|
TME | Circuit breaker, Urated: 240VAC, 28VDC, 2A, SPST + SPDT, Poles: 1 Min Qty: 1 | 0 |
|
$32.8100 / $39.8300 | RFQ |