Part Details for 4410.0071 by Schurter Electronic Components
Overview of 4410.0071 by Schurter Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4410.0071
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TMF12-111-0.1
|
TME | Circuit breaker, Urated: 240VAC, 28VDC, 0.1A, SPST, Poles: 1, IP40 Min Qty: 1 | 0 |
|
$23.2900 / $28.1100 | RFQ |