Part Details for 4410.0078 by Schurter Electronic Components
Overview of 4410.0078 by Schurter Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
144-10J12SL | Coilcraft Inc | Variable Inductor, 0.27uH Min, 0.295uH Max, Carbonyl-Core, Shielded, 4141, ROHS COMPLIANT | |
144-10L | Coilcraft Inc | General Purpose Inductor, 0.307uH, Air-Core, 3838 | |
144-10J12L | Coilcraft Inc | Variable Inductor, 0.391uH Min, 0.493uH Max, Carbonyl-Core, Unshielded, 3838, ROHS COMPLIANT |
Price & Stock for 4410.0078
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TMF12-211-16
|
TME | Circuit breaker, Urated: 240VAC, 28VDC, 16A, SPST, Poles: 1, screw Min Qty: 1 | 0 |
|
$24.6800 / $29.7800 | RFQ |
Part Details for 4410.0078
4410.0078 CAD Models
4410.0078 Part Data Attributes
|
4410.0078
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
4410.0078
Schurter Electronic Components
Thermal Magnetic Circuit Breaker,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Reach Compliance Code | compliant | |
Actuator Type | RESET TYPE | |
Body Breadth | 14.5 mm | |
Body Height | 48.5 mm | |
Body Length or Diameter | 42 mm | |
Circuit Function | TRIP FREE | |
Circuit Protection Type | THERMAL MAGNETIC CIRCUIT BREAKER | |
Environmental Characteristics | IP40 | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 1 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -5 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 200 A | |
Rated Current | 16 A | |
Rated Voltage(AC) | 240 V | |
Rated Voltage(DC) | 28 V | |
Reference Standard | CCC; CSA; VDE; UL | |
Surface Mount | NO | |
Terminal Finish | SILVER | |
Terminal Shape | QUICK CONNECT |