Part Details for 4410.0108 by Schurter Electronic Components
Overview of 4410.0108 by Schurter Electronic Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4410.0108
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T12-211S-1.5
|
TME | Circuit breaker, 1.5A, MCB Min Qty: 1 | 18 |
|
$20.4700 / $24.7100 | Buy Now |
DISTI #
4410.0108
|
Avnet Abacus | (Alt: 4410.0108) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
59P6248
|
Bürklin Elektronik | Circuit breaker, 1 pole, T characteristic, 1.5 A, 28 V (DC), 240 V (AC), faston plug 6.3 x 0.8 mm, threaded fastening, IP40 Min Qty: 1 | 18 |
|
$17.0520 | Buy Now |