Part Details for 4410.0130 by Schurter Electronic Components
Overview of 4410.0130 by Schurter Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
144-10J12SL | Coilcraft Inc | Variable Inductor, 0.27uH Min, 0.295uH Max, Carbonyl-Core, Shielded, 4141, ROHS COMPLIANT | |
144-10L | Coilcraft Inc | General Purpose Inductor, 0.307uH, Air-Core, 3838 | |
144-10J12L | Coilcraft Inc | Variable Inductor, 0.391uH Min, 0.493uH Max, Carbonyl-Core, Unshielded, 3838, ROHS COMPLIANT |
Price & Stock for 4410.0130
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T12-112-8
|
TME | Circuit breaker, 8A, MCB Min Qty: 1 | 0 |
|
$16.7200 / $20.1800 | RFQ |