Part Details for 4410.0131 by Schurter Electronic Components
Overview of 4410.0131 by Schurter Electronic Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MC10131P | Rochester Electronics LLC | D Flip-Flop, 10K Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, ECL, PDIP16, PLASTIC, DIP-16 | |
144-10J12SL | Coilcraft Inc | Variable Inductor, 0.27uH Min, 0.295uH Max, Carbonyl-Core, Shielded, 4141, ROHS COMPLIANT | |
144-10L | Coilcraft Inc | General Purpose Inductor, 0.307uH, Air-Core, 3838 |
Price & Stock for 4410.0131
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29Y3195
|
Newark | T12 Circuit Breaker 8A/Carton Box |Schurter 4410.0131 RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$32.6500 / $41.0500 | Buy Now |
DISTI #
486-4410.0131-ND
|
DigiKey | T12 CIRCUIT BREAKER 8A Min Qty: 20 Lead time: 6 Weeks Container: Box | Temporarily Out of Stock |
|
$35.6695 | Buy Now |
DISTI #
4410.0131
|
Avnet Americas | CBE T12-211S-8 - Boxed Product (Development Kits) (Alt: 4410.0131) RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 Lead time: 6 Weeks, 3 Days Container: Box | 0 |
|
$23.2898 / $27.3104 | Buy Now |
DISTI #
693-4410.0131
|
Mouser Electronics | Circuit Breakers T12 Circuit Breaker 8A RoHS: Compliant | 20 |
|
$25.2900 / $28.0700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Lead time: 11 Weeks Container: Box | 0Box |
|
$25.4600 | Buy Now |
|
Onlinecomponents.com | CBE T12-211S-8 RoHS: Compliant | 0 |
|
$25.3800 / $33.6000 | Buy Now |
DISTI #
T12-211S-8
|
TME | Circuit breaker, 8A, MCB Min Qty: 1 | 0 |
|
$21.8900 / $26.4200 | RFQ |
DISTI #
000000000005238133
|
Sager | Circuit Breakers T12 Circuit Breaker 8A Min Qty: 20 | 0 |
|
$24.1600 / $26.1500 | Buy Now |
|
Master Electronics | CBE T12-211S-8 RoHS: Compliant | 0 |
|
$25.3800 / $33.6000 | Buy Now |