Part Details for 4410.0135 by Schurter Electronic Components
Overview of 4410.0135 by Schurter Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
144-10J12SL | Coilcraft Inc | Variable Inductor, 0.27uH Min, 0.295uH Max, Carbonyl-Core, Shielded, 4141, ROHS COMPLIANT | |
144-10L | Coilcraft Inc | General Purpose Inductor, 0.307uH, Air-Core, 3838 | |
144-10J12L | Coilcraft Inc | Variable Inductor, 0.391uH Min, 0.493uH Max, Carbonyl-Core, Unshielded, 3838, ROHS COMPLIANT |
Price & Stock for 4410.0135
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T12-111-3
|
TME | Circuit breaker, 3A, MCB Min Qty: 1 | 0 |
|
$13.4200 / $16.2000 | RFQ |
Part Details for 4410.0135
4410.0135 CAD Models
4410.0135 Part Data Attributes
|
4410.0135
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
4410.0135
Schurter Electronic Components
Thermal Circuit Breaker,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Reach Compliance Code | compliant | |
Actuator Type | RESET TYPE | |
Body Breadth | 11.5 mm | |
Body Height | 48.5 mm | |
Body Length or Diameter | 31 mm | |
Circuit Function | TRIP FREE | |
Circuit Protection Type | THERMAL CIRCUIT BREAKER | |
Environmental Characteristics | IP40 | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 1 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -5 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 1000 A | |
Rated Current | 3 A | |
Rated Voltage(AC) | 240 V | |
Rated Voltage(DC) | 28 V | |
Reference Standard | CCC; CUL; UL; VDE | |
Surface Mount | NO | |
Terminal Finish | Silver (Ag) | |
Terminal Shape | QUICK CONNECT |