Part Details for 4410.0324 by Schurter Electronic Components
Overview of 4410.0324 by Schurter Electronic Components
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4410.0324
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32C2554
|
Newark | T12 Circuit Breaker 400Ma/Carton Box |Schurter 4410.0324 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$40.6700 / $51.1300 | Buy Now |
DISTI #
T12-211SN-0.4-ND
|
DigiKey | CIR BRKR THRM 400MA 240VAC 28VDC Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
20 In Stock |
|
$29.7250 / $33.9400 | Buy Now |
DISTI #
4410.0324
|
Avnet Americas | CBE T12-211SN-0.4 - Boxed Product (Development Kits) (Alt: 4410.0324) RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 Lead time: 8 Weeks, 1 Days Container: Box | 0 |
|
$29.0116 / $34.0200 | Buy Now |
DISTI #
693-4410.0324
|
Mouser Electronics | Circuit Breakers CBE T12-211SN-0.4 | 6 |
|
$29.7200 / $33.8300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Container: Box | 0Box |
|
$31.7100 | Buy Now |
|
Onlinecomponents.com | CBE T12-211SN-0.4 RoHS: Compliant | 0 |
|
$30.8200 / $41.8600 | Buy Now |
|
Quest Components | 4 |
|
$45.6640 | Buy Now | |
DISTI #
4410.0324
|
Avnet Americas | CBE T12-211SN-0.4 - Boxed Product (Development Kits) (Alt: 4410.0324) RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 Lead time: 8 Weeks, 1 Days Container: Box | 0 |
|
$29.0116 / $34.0200 | Buy Now |
DISTI #
T12-211SN-0.4
|
TME | Circuit breaker, 0.4A, MCB Min Qty: 1 | 0 |
|
$21.7500 / $26.2500 | RFQ |
DISTI #
000000000002451984
|
Sager | Circuit Breakers CBE T12-211SN-0.4 Min Qty: 20 | 0 |
|
$30.1000 / $32.5800 | Buy Now |
Part Details for 4410.0324
4410.0324 CAD Models
4410.0324 Part Data Attributes:
|
4410.0324
Schurter Electronic Components
Buy Now
|
Compare Parts:
4410.0324
Schurter Electronic Components
|
Samacsys Manufacturer | SCHURTER |