Part Details for 4410.0398 by Schurter Electronic Components
Overview of 4410.0398 by Schurter Electronic Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-CN0398-ARDZ | Analog Devices | CN0393 | |
144-10J12SL | Coilcraft Inc | Variable Inductor, 0.27uH Min, 0.295uH Max, Carbonyl-Core, Shielded, 4141, ROHS COMPLIANT | |
144-10L | Coilcraft Inc | General Purpose Inductor, 0.307uH, Air-Core, 3838 |
Price & Stock for 4410.0398
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32C2582
|
Newark | T12 Circuit Breaker 2A/Carton Box |Schurter 4410.0398 RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$44.6800 / $51.4800 | Buy Now |
DISTI #
T12-221SN-2-ND
|
DigiKey | CIR BRKR THRM 2A 240VAC 28VDC Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
20 In Stock |
|
$32.6600 / $37.3000 | Buy Now |
DISTI #
4410.0398
|
Avnet Americas | CBE T12-221SN-2 - Boxed Product (Development Kits) (Alt: 4410.0398) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 6 Weeks, 3 Days Container: Box | 0 |
|
$31.8762 / $37.3791 | Buy Now |
DISTI #
693-4410.0398
|
Mouser Electronics | Circuit Breakers CBE T12-221SN-2 | 0 |
|
$34.4500 / $37.1800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Lead time: 11 Weeks Container: Box | 0Box |
|
$34.8400 | Buy Now |
|
Onlinecomponents.com | CBE T12-221SN-2 RoHS: Compliant | 0 |
|
$35.8500 / $52.2600 | Buy Now |
DISTI #
T12-221SN-2
|
TME | Circuit breaker, 2A, MCB Min Qty: 1 | 0 |
|
$24.2600 / $29.1200 | RFQ |
DISTI #
000000000002451985
|
Sager | Circuit Breakers CBE T12-221SN-2 Min Qty: 20 | 0 |
|
$33.0700 / $35.7900 | Buy Now |
|
Master Electronics | CBE T12-221SN-2 RoHS: Compliant | 0 |
|
$35.8500 / $52.2600 | Buy Now |