Part Details for 4410.0437 by Schurter Electronic Components
Overview of 4410.0437 by Schurter Electronic Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for 4410.0437
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TMF12-221-0.3-ND
|
DigiKey | CIR BRKR 300MA 240VAC 28VDC Min Qty: 1 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$37.1976 / $42.4800 | Buy Now |
DISTI #
4410.0437
|
Avnet Americas | CBE TMF12-221-0.3 - Boxed Product (Development Kits) (Alt: 4410.0437) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 8 Weeks, 1 Days Container: Box | 0 |
|
$36.3048 / $42.5722 | Buy Now |
DISTI #
693-4410.0437
|
Mouser Electronics | Circuit Breakers CBE TMF12-221-0.3 | 0 |
|
$39.4200 / $43.3800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Container: Box | 0Box |
|
$39.6800 | Buy Now |
|
Onlinecomponents.com | CBE TMF12-221-0.3 RoHS: Compliant | 0 |
|
$40.8300 / $59.5200 | Buy Now |
DISTI #
4410.0437
|
Avnet Americas | CBE TMF12-221-0.3 - Boxed Product (Development Kits) (Alt: 4410.0437) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 8 Weeks, 1 Days Container: Box | 0 |
|
$36.3048 / $42.5722 | Buy Now |
DISTI #
TMF12-221-0.3
|
TME | Circuit breaker, Urated: 240VAC, 28VDC, 0.3A, SPST, Poles: 1, screw Min Qty: 1 | 18 |
|
$23.3900 / $28.0700 | Buy Now |
DISTI #
4410.0437
|
Avnet Americas | CBE TMF12-221-0.3 - Boxed Product (Development Kits) (Alt: 4410.0437) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 8 Weeks, 1 Days Container: Box | 0 |
|
$36.3048 / $42.5722 | Buy Now |
DISTI #
4410.0437
|
Avnet Abacus | CBE TMF12-221-0.3 (Alt: 4410.0437) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 1 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | CBE TMF12-221-0.3 RoHS: Compliant | 0 |
|
$40.8300 / $59.5200 | Buy Now |
Part Details for 4410.0437
4410.0437 CAD Models
4410.0437 Part Data Attributes
|
4410.0437
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
4410.0437
Schurter Electronic Components
Thermal Magnetic Circuit Breaker,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks, 1 Day | |
Actuator Type | MANUAL ON/OFF | |
Body Breadth | 11.5 mm | |
Body Height | 48.5 mm | |
Body Length or Diameter | 42 mm | |
Circuit Function | TRIP FREE | |
Circuit Protection Type | THERMAL MAGNETIC CIRCUIT BREAKER | |
Environmental Characteristics | IP40 | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 1 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -5 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 200 A | |
Rated Current | 0.3 A | |
Rated Voltage(AC) | 240 V | |
Rated Voltage(DC) | 28 V | |
Reference Standard | CCC; CSA; CUL; UL; VDE | |
Surface Mount | NO | |
Terminal Shape | QUICK CONNECT |