Part Details for 4410.0452 by Schurter Electronic Components
Overview of 4410.0452 by Schurter Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MLC1550-452MLC | Coilcraft Inc | General Purpose Inductor, 4.5uH, 20%, 1 Element, Iron-Core, SMD, 5452, CHIP, 5452, ROHS COMPLIANT | |
MLC1550-452MLB | Coilcraft Inc | General Purpose Inductor, 4.5uH, 20%, 1 Element, Iron-Core, SMD, 5452, CHIP, 5452, ROHS COMPLIANT | |
MLC1550-452MXB | Coilcraft Inc | General Purpose Inductor, 4.5uH, 20%, 1 Element, SMD, ROHS COMPLIANT |
Price & Stock for 4410.0452
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TMT12-211-1.6
|
TME | Circuit breaker, Urated: 240VAC, 28VDC, 1.6A, SPST, Poles: 1, screw Min Qty: 1 | 0 |
|
$24.2400 / $29.2600 | RFQ |