Part Details for 4410.0516 by Schurter Electronic Components
Overview of 4410.0516 by Schurter Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HI4-0516-8/B | Rochester Electronics LLC | HI4-0516 - Differential Multiplier | |
144-10J12SL | Coilcraft Inc | Variable Inductor, 0.27uH Min, 0.295uH Max, Carbonyl-Core, Shielded, 4141, ROHS COMPLIANT | |
144-10L | Coilcraft Inc | General Purpose Inductor, 0.307uH, Air-Core, 3838 |
Price & Stock for 4410.0516
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TMF12-122-5
|
TME | Circuit breaker, Urated: 240VAC, 28VDC, 5A, SPST, Poles: 1, IP40 Min Qty: 1 | 0 |
|
$28.7700 / $34.7200 | RFQ |