There are no models available for this part yet.
Overview of 4410.0525 by Schurter Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SER1052-572MLB | Coilcraft Inc | General Purpose Inductor, 5.7uH, 20%, 1 Element, Ferrite-Core, SMD, 1010-52M, CHIP, 1010-52M, ROHS COMPLIANT | |
SER1052-572MLC | Coilcraft Inc | General Purpose Inductor, 5.7uH, 20%, 1 Element, Ferrite-Core, SMD, 1010-52M, CHIP, 1010-52M, ROHS COMPLIANT | |
SER1052-572 | Coilcraft Inc | Power inductor, high current, 10% tol, SMT, RoHS |
Price & Stock for 4410.0525 by Schurter Electronic Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
54W6656
|
Newark | Ckt Breaker, Thermal, 240Vac/28Vdc, 3A, Product Range:T12 Series, Current Rating:3A, No. Of Poles:1 Pole, Voltage Rating Vdc:28Vdc, Voltage Rating Vac:240Vac, Circuit Breaker Mounting:Panel Rohs Compliant: Yes |Schurter 4410.0525 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$41.3800 / $42.8100 | Buy Now | |
DISTI #
486-4410.0525-ND
|
DigiKey | T12 CIRCUIT BREAKER 3A Min Qty: 20 Lead time: 6 Weeks Container: Box | Limited Supply - Call |
|
$44.4330 | Buy Now | |
DISTI #
4410.0525
|
Avnet Americas | CBE T12-121SN-3 - Boxed Product (Development Kits) (Alt: 4410.0525) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 6 Weeks, 3 Days Container: Box | 0 |
|
$29.0116 / $34.0200 | Buy Now | |
DISTI #
693-4410.0525
|
Mouser Electronics | Circuit Breakers T12 Circuit Breaker 3A | 0 |
|
$31.3800 / $35.1500 | Order Now | |
Onlinecomponents.com | CBE T12-121SN-3 RoHS: Compliant | 0 |
|
$30.8200 / $41.8600 | Buy Now | ||
DISTI #
000000000005238134
|
Sager | Circuit Breakers T12 Circuit Breaker 3A Min Qty: 20 | 0 |
|
$30.1000 / $32.5800 | Buy Now | |
Master Electronics | CBE T12-121SN-3 RoHS: Compliant | 0 |
|
$30.8200 / $41.8600 | Buy Now |
CAD Models for 4410.0525 by Schurter Electronic Components
Part Data Attributes for 4410.0525 by Schurter Electronic Components
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
End Of Life
|
Ihs Manufacturer
|
SCHURTER AG
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
6 Weeks, 3 Days
|
Actuator Type
|
MANUAL ON/OFF
|
Body Breadth
|
11.5 mm
|
Body Height
|
48.5 mm
|
Body Length or Diameter
|
31 mm
|
Circuit Function
|
TRIP FREE
|
Circuit Protection Type
|
THERMAL CIRCUIT BREAKER
|
Environmental Characteristics
|
IP40
|
Mounting Feature
|
PANEL MOUNT
|
Number of Poles
|
1
|
Operating Temperature-Max
|
60 °C
|
Operating Temperature-Min
|
-5 °C
|
Packing Method
|
BULK
|
Rated Breaking Capacity
|
1000 A
|
Rated Current
|
3 A
|
Rated Voltage(AC)
|
240 V
|
Rated Voltage(DC)
|
28 V
|
Reference Standard
|
CCC; CUL; UL; VDE
|
Surface Mount
|
NO
|
Terminal Shape
|
QUICK CONNECT
|