Part Details for 4410.0810 by Schurter Electronic Components
Overview of 4410.0810 by Schurter Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MC28F008-10 | Rochester Electronics LLC | EEPROM | |
MC28F008-10/B | Rochester Electronics LLC | EEPROM, | |
MF28F008-10 | Rochester Electronics LLC | 28F008 - Flash, 1MX8, 100ns, CDFP42 |
Price & Stock for 4410.0810
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TMF12-211S-12
|
TME | Circuit breaker, Urated: 240VAC, 28VDC, 12A, SPST + SPDT, Poles: 1 Min Qty: 1 | 0 |
|
$32.8100 / $39.8300 | RFQ |