Part Details for 4410.9001 by Schurter Electronic Components
Overview of 4410.9001 by Schurter Electronic Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 4410.9001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29Y3200
|
Newark | T12 Circuit Breaker 10A/Carton Box |Schurter 4410.9001 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$36.5000 / $45.8900 | Buy Now |
DISTI #
486-3200-ND
|
DigiKey | CIR BRKR THRM 10A 240VAC 28VDC Min Qty: 1 Lead time: 29 Weeks Container: Bulk |
65 In Stock |
|
$26.6762 / $33.9600 | Buy Now |
DISTI #
4410.9001
|
Avnet Americas | Circuit Breaker Thermal 1Pole 10A 28VAC/240VDC - Boxed Product (Development Kits) (Alt: 4410.9001) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 15 Weeks, 6 Days Container: Box | 0 |
|
$26.0360 / $30.5308 | Buy Now |
DISTI #
693-4410.9001
|
Mouser Electronics | Circuit Breakers CBE MSM19ST T12-221-10 RoHS: Compliant | 0 |
|
$26.6700 / $33.8500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 24 Weeks Container: Box | 0Box |
|
$28.4600 | Buy Now |
|
Onlinecomponents.com | SET T12-221-10 MSM19ST RoHS: Compliant | 0 |
|
$27.6600 / $37.5700 | Buy Now |
DISTI #
T12-221-10-MSM19ST
|
TME | Circuit breaker, Urated: 240VAC, 28VDC, 10A, SPST, Poles: 1, screw Min Qty: 1 | 8 |
|
$29.0900 / $35.1500 | Buy Now |
DISTI #
000000000005238138
|
Sager | Circuit Breakers CBE MSM19ST T12-221-10 Min Qty: 10 | 0 |
|
$27.0100 / $30.4900 | Buy Now |
|
Master Electronics | SET T12-221-10 MSM19ST RoHS: Compliant | 0 |
|
$27.6600 / $37.5700 | Buy Now |
Part Details for 4410.9001
4410.9001 CAD Models
4410.9001 Part Data Attributes
|
4410.9001
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
4410.9001
Schurter Electronic Components
Thermal Circuit Breaker,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Reach Compliance Code | compliant | |
Factory Lead Time | 15 Weeks, 6 Days | |
Samacsys Manufacturer | SCHURTER | |
Actuator Type | MANUAL ON/OFF | |
Body Breadth | 11.5 mm | |
Body Height | 76.65 mm | |
Body Length or Diameter | 31 mm | |
Circuit Function | MANUAL ON/OFF | |
Circuit Protection Type | THERMAL CIRCUIT BREAKER | |
Environmental Characteristics | IK07 | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 1 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -5 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 1000 A | |
Rated Current | 10 A | |
Rated Voltage(AC) | 240 V | |
Rated Voltage(DC) | 28 V | |
Surface Mount | NO | |
Terminal Shape | QUICK CONNECT |