There are no models available for this part yet.
Overview of 4410.9007 by Schurter Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
144-10J12SL | Coilcraft Inc | Variable Inductor, 0.27uH Min, 0.295uH Max, Carbonyl-Core, Shielded, 4141, ROHS COMPLIANT | |
144-10L | Coilcraft Inc | General Purpose Inductor, 0.307uH, Air-Core, 3838 | |
144-10J12L | Coilcraft Inc | Variable Inductor, 0.391uH Min, 0.493uH Max, Carbonyl-Core, Unshielded, 3838, ROHS COMPLIANT |
Price & Stock for 4410.9007 by Schurter Electronic Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
29Y3205
|
Newark | T12 Circuit Breaker 10A/Carton Box |Schurter 4410.9007 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$52.7300 / $60.7500 | Buy Now | |
DISTI #
4410.9007-ND
|
DigiKey | CIR BRKR THRM 10A 240VAC 28VDC Min Qty: 10 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$49.0670 | Buy Now | |
DISTI #
4410.9007
|
Avnet Americas | SET T12-221-10 MSM22PIBL - Boxed Product (Development Kits) (Alt: 4410.9007) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 11 Weeks, 2 Days Container: Box | 0 |
|
$37.6163 / $44.1101 | Buy Now | |
DISTI #
693-4410.9007
|
Mouser Electronics | Circuit Breakers CBE MSM22PIBL T12-221-10 RoHS: Compliant | 0 |
|
$41.1200 / $49.9500 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 24 Weeks Container: Box | 0Box |
|
$41.1200 | Buy Now | ||
Onlinecomponents.com | SET T12-221-10 MSM22PIBL RoHS: Compliant | 0 |
|
$41.0000 / $54.2800 | Buy Now | ||
DISTI #
000000000005238144
|
Sager | Circuit Breakers CBE MSM22PIBL T12-221-10 Min Qty: 10 | 0 |
|
$39.0300 / $44.0500 | Buy Now | |
Master Electronics | SET T12-221-10 MSM22PIBL RoHS: Compliant | 0 |
|
$41.0000 / $54.2800 | Buy Now |
CAD Models for 4410.9007 by Schurter Electronic Components
Part Data Attributes for 4410.9007 by Schurter Electronic Components
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SCHURTER AG
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
11 Weeks, 2 Days
|
Actuator Type
|
MANUAL ON/OFF
|
Body Breadth
|
11.5 mm
|
Body Height
|
76.65 mm
|
Body Length or Diameter
|
31 mm
|
Circuit Function
|
MANUAL ON/OFF
|
Circuit Protection Type
|
THERMAL CIRCUIT BREAKER
|
Environmental Characteristics
|
IK07
|
Mounting Feature
|
PANEL MOUNT
|
Number of Poles
|
1
|
Operating Temperature-Max
|
60 °C
|
Operating Temperature-Min
|
-5 °C
|
Packing Method
|
BULK
|
Rated Breaking Capacity
|
1000 A
|
Rated Current
|
10 A
|
Rated Voltage(AC)
|
240 V
|
Rated Voltage(DC)
|
28 V
|
Surface Mount
|
NO
|
Terminal Shape
|
QUICK CONNECT
|