-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal, Receptacle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-DSDHD44MF0-001.8M | Amphenol Cables on Demand | Amphenol CS-DSDHD44MF0-001.8M 44-Pin (HD44) Deluxe HD D-Sub Cable - Copper Shielded - Male / Female 1.8m (6-feet) | |
100183FC | Rochester Electronics LLC | Multiplier, 100K Series, 8-Bit, ECL, CQFP24, CERPAK-24 | |
100180FC | Rochester Electronics LLC | Replacement for National Semiconductor part number 100180FC. Buy from authorized manufacturer Rochester Electronics. |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55R9117
|
Newark | Mini-Fit Rtan Hdr Assy 2Ckt Mf/Bl Rohs Compliant: Yes |Molex 44130-0018 RoHS: Compliant Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1300 | Buy Now |
DISTI #
92M2358
|
Newark | Mini-Fit Rtan Hdr As Hdr Assy 2Ckt Mf/Bl Rohs Compliant: Yes |Molex 44130-0018 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4100 / $2.0100 | Buy Now |
DISTI #
538-44130-0018
|
Mouser Electronics | Headers & Wire Housings Mini-Fit RtAn Hdr As Hdr Assy 2ckt MF/BL RoHS: Compliant | 8477 |
|
$0.9680 / $1.5700 | Buy Now |
DISTI #
71463434
|
RS | MiniFit RtAn Hdr Assy 2ckt MFBL | Molex Incorporated 44130-0018 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$1.1000 / $1.8300 | RFQ |
|
Onlinecomponents.com | Conn HDR 2 POS 4.2mm Solder RA Thru-Hole 2 Terminal 1 Port Bulk RoHS: Compliant |
59 Partner Stock |
|
$1.0200 / $1.3600 | Buy Now |
DISTI #
77311713
|
Verical | Conn Wire to Board HDR 2 POS 4.2mm Solder RA Thru-Hole Bulk RoHS: Compliant Min Qty: 62 Package Multiple: 1 | Americas - 14000 |
|
$1.4516 | Buy Now |
|
Quest Components | HEADER CONNECTOR,HYBRID,RECEPT,0+2 CONTACTS,PIN,R ANGLE PC TAIL TERMINAL,DETENT,NATURAL | 5 |
|
$1.7595 / $1.9125 | Buy Now |
DISTI #
441300018-MOL
|
TME | 44130-0018 Min Qty: 30 | 14000 |
|
$1.0856 / $1.4406 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 18276 |
|
RFQ | |
DISTI #
C1S549805795945
|
Chip1Stop | Connector Headers and PCB Receptacles RoHS: Compliant | 14000 |
|
$0.8860 / $1.3100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
44130-0018
Molex
Buy Now
Datasheet
|
Compare Parts:
44130-0018
Molex
Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.396 inch | |
Body Depth | 0.76 inch | |
Body Length | 0.213 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Arrangement | S0P2 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 2200VAC V | |
Durability | 75 Cycles | |
Empty Shell | NO | |
Insertion Force-Max | 14.6784 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
Mixed Contacts | NO | |
Mounting Option 1 | DETENT | |
Mounting Option 2 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 100u inch | |
Reference Standard | CSA,TUV,UL | |
Terminal Length | 0.14 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 | |
Withdrawl Force-Min | .5004 N |