-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 16 Contact(s), 2 Row(s), Female, Straight, Crimp Terminal, Locking, Black Insulator, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH1249
|
Newark | Microfit 3.0 Floating Receptacle 16 Ckt Rohs Compliant: Yes |Molex 44133-1600 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 155 |
|
$0.1700 | Buy Now |
DISTI #
55AC5756
|
Newark | Microfit 3.0 Floating Receptacle 16 Ckt Rohs Compliant: Yes |Molex 44133-1600 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 102 |
|
$0.1750 | Buy Now |
DISTI #
30AC4743
|
Newark | Microfit 3.0 Floating Receptacle 16 Ckt Rohs Compliant: Yes |Molex 44133-1600 Min Qty: 672 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8550 / $0.9490 | Buy Now |
DISTI #
538-44133-1600
|
Mouser Electronics | Headers & Wire Housings 3MM MICRO-FIT Recept. 16 CKT RoHS: Compliant | 865 |
|
$0.6740 / $1.1900 | Buy Now |
|
Onlinecomponents.com | Conn Housing RCP 16 POS 3mm Crimp ST Cable Mount Micro-Fit 3.0 BMI™ Bag RoHS: Compliant |
5318 Partner Stock |
|
$0.5300 / $0.7040 | Buy Now |
|
Quest Components | BOARD CONNECTOR, 16 CONTACT(S), 2 ROW(S), FEMALE, STRAIGHT, CRIMP TERMINAL, LOCKING, BLACK INSULATOR, RECEPTACLE | 100 |
|
$0.8382 / $1.3970 | Buy Now |
DISTI #
44133-1600
|
TTI | Headers & Wire Housings 3MM MICRO-FIT Recept. 16 CKT RoHS: Compliant pbFree: Pb-Free Min Qty: 8 Package Multiple: 1 Container: Bulk |
Americas - 773 In Stock |
|
$0.6000 / $0.6300 | Buy Now |
DISTI #
Molex 44133-1600
|
PEI Genesis | Board Connector, Contact | 5318 |
|
Buy Now | |
|
Master Electronics | Conn Housing RCP 16 POS 3mm Crimp ST Cable Mount Micro-Fit 3.0 BMI™ Bag RoHS: Compliant |
5318 Partner Stock |
|
$0.5300 / $0.7040 | Buy Now |
DISTI #
10189755
|
TestEquity LLC | Molex 44133-1600 Micro-Fit BMI Receptacle Housing, Dual Row, Panel Mount, 16 Circuits, Polyester, UL 94V-0 | 5318 |
|
$0.7500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
44133-1600
Molex
Buy Now
Datasheet
|
Compare Parts:
44133-1600
Molex
Board Connector, 16 Contact(s), 2 Row(s), Female, Straight, Crimp Terminal, Locking, Black Insulator, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Additional Feature | MICRO-FIT 3.0, BMI, PANEL MOUNTABLE | |
Body Breadth | 0.6 inch | |
Body Depth | 0.63 inch | |
Body Length | 1.69 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Arrangement | S0P16 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 10 mΩ | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 11.5648 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYESTER | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 2.5 A | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 16 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 3.5584 N |