Part Details for 44133-2400 (ALTERNATE: 44133-2400) by Molex
Overview of 44133-2400 (ALTERNATE: 44133-2400) by Molex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 44133-2400 (ALTERNATE: 44133-2400)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70374446
|
RS | Micro-Fit BMI Series 3mm Pitch 24 Way 2 Row Female Straight PCB Housing 44133 | Molex Incorporated 44133-2400 RoHS: Not Compliant Min Qty: 55 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3700 / $1.9600 | RFQ |