Part Details for 4416P-1-101LF by Bourns Inc
Overview of 4416P-1-101LF by Bourns Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
72850-101LF | Amphenol Communications Solutions | Sofix ® - 72850-101LF Shield | |
88917-101LF | Amphenol Communications Solutions | 88917-101LF-GUIDE RECEPTACLE MODULE | |
10110668-101LF | Amphenol Communications Solutions | 10110668-101LF-ZIP 6PVH 16I 4W 1.8MM |
Price & Stock for 4416P-1-101LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32K9378
|
Newark | Resistors Network-Thick Film Sm Wide Body Rohs Compliant: Yes |Bourns 4416P-1-101LF RoHS: Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.4900 / $1.8800 | Buy Now |
DISTI #
4416P-1-101LF-ND
|
DigiKey | RES ARRAY 8 RES 100 OHM 16SOIC Min Qty: 1500 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.4938 | Buy Now |
DISTI #
4416P-1-101LF
|
Avnet Americas | Res Thick Film NET 100 Ohm 2% 1.6W ±100ppm/°C ISOL Molded 16-Pin SOL Gull Wing SMD T/R - Tape and Reel (Alt: 4416P-1-101LF) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$1.4500 / $1.6472 | Buy Now |
DISTI #
652-4416P-1-101LF
|
Mouser Electronics | Resistor Networks & Arrays THICK FILM 2% 100ohm SMD WIDE BODY RoHS: Compliant | 0 |
|
$1.4600 | Order Now |
DISTI #
73590647
|
RS | RNET-THK FILM SM WIDE BODY | Bourns 4416P-1-101LF RoHS: Compliant Min Qty: 1500 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.7500 / $2.0600 | RFQ |
|
Onlinecomponents.com | Res Thick Film NET 100 Ohm 2% 1.6W ±100ppm/°C ISOL Molded 16-Pin SOL Gull Wing SMD T/R RoHS: Compliant | 0 |
|
$1.4400 / $3.0200 | Buy Now |
|
Master Electronics | Res Thick Film NET 100 Ohm 2% 1.6W ±100ppm/°C ISOL Molded 16-Pin SOL Gull Wing SMD T/R RoHS: Compliant | 0 |
|
$1.4400 / $3.0200 | Buy Now |
Part Details for 4416P-1-101LF
4416P-1-101LF CAD Models
4416P-1-101LF Part Data Attributes
|
4416P-1-101LF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
4416P-1-101LF
Bourns Inc
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 1.6W, 100ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 3041, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.20 | |
Factory Lead Time | 7 Weeks | |
Construction | Rectangular | |
Element Power Dissipation | 0.16 W | |
First Element Resistance | 100 Ω | |
JESD-609 Code | e1 | |
Lead Spacing | 1.27 mm | |
Mounting Feature | SURFACE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 8 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2.65 mm | |
Package Length | 10.41 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 7.493 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 1.6 W | |
Rated Temperature | 70 °C | |
Resistance | 100 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 3041 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Temperature Coefficient Tracking | 50 ppm/°C | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Shape | GULL WING | |
Tolerance | 2% | |
Working Voltage | 50 V |
Alternate Parts for 4416P-1-101LF
This table gives cross-reference parts and alternative options found for 4416P-1-101LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4416P-1-101LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
4416P-T01-101LF | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 1.6W, 100ohm, 50V, 2% +/-Tol, -100,100ppm/Cel, 4130, | Bourns Inc | 4416P-1-101LF vs 4416P-T01-101LF |