Part Details for 4416P-1-121 by Bourns Inc
Overview of 4416P-1-121 by Bourns Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4416P-1-121
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4416P-1-121-ND
|
DigiKey | RES ARRAY 8 RES 120 OHM 16SOIC Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
4416P-1-121
|
Avnet Americas | 4400P Series Thick Film Resistor Array Wide Body 120Ohm 2% 2W 100 ppm/°C ISOL 16-Pin SOL Surface Mount T/R - Tape and Reel (Alt: 4416P-1-121) RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1500 Container: Reel | 0 |
|
RFQ | |
DISTI #
652-4416P-1-121
|
Mouser Electronics | Resistor Networks & Arrays 120ohm 2% 16pin RoHS: Not Compliant | 0 |
|
Order Now |