Part Details for 4416P-1-472 by Bourns Inc
Overview of 4416P-1-472 by Bourns Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4416P-1-472
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4416P-1-472-ND
|
DigiKey | RES ARRAY 8 RES 4.7K OHM 16SOIC Min Qty: 1500 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.3779 | Buy Now |
DISTI #
4416P-1-472
|
Avnet Americas | 4400P Series Thick Film Resistor Array Wide Body 4.7Ohm 2% 2W 250 ppm/°C ISOL 16-Pin SOL Surface Mount T/R - Tape and Reel (Alt: 4416P-1-472) RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$1.3375 / $1.5194 | Buy Now |
DISTI #
652-4416P-1-472
|
Mouser Electronics | Resistor Networks & Arrays 4.7K 2% 16pin RoHS: Not Compliant | 0 |
|
Order Now | |
DISTI #
73590681
|
RS | RNET-THK FILM SM WIDE BODY | Bourns 4416P-1-472 RoHS: Compliant Min Qty: 1500 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.6200 / $1.9100 | RFQ |
|
Onlinecomponents.com | Res Thick Film NET 4.7K Ohm 2% 1.6W ±100ppm/°C ISOL Molded 16-Pin SOL Gull Wing SMD T/R | 0 |
|
$1.3300 / $2.7800 | Buy Now |
|
Quest Components | NETWORK RESISTOR, ISOLATED, METAL GLAZE/THICK FILM, 1.6W, 4700OHM, 50V, 2%, 100PPM, SURFACE MOUNT, 3041 | 744 |
|
$1.0588 / $2.3018 | Buy Now |
|
Master Electronics | Res Thick Film NET 4.7K Ohm 2% 1.6W ±100ppm/°C ISOL Molded 16-Pin SOL Gull Wing SMD T/R | 0 |
|
$1.3300 / $2.7800 | Buy Now |