Part Details for 4416P-2-103LF by Bourns Inc
Overview of 4416P-2-103LF by Bourns Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4416P-2-103LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75K9807
|
Newark | Res Ntwk, thick Film,10Kohms,50Wv,2+/-% Tol,-100,100Ppm-Tc,5141-Case Rohs Compliant: Yes |Bourns 4416P-2-103LF Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.4900 / $1.8800 | Buy Now |
DISTI #
4416P-2-103LF-ND
|
DigiKey | RES ARRAY 15 RES 10K OHM 16SOIC Min Qty: 1500 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.4938 | Buy Now |
DISTI #
4416P-2-103LF
|
Avnet Americas | Resistor, Network, 10 kOhm, ± 2%, 1.6 W, 15 Resistors, Bussed, SOL, Gull Wing, Surface Mount, Thick Film - Tape and Reel (Alt: 4416P-2-103LF) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$1.4500 / $1.6472 | Buy Now |
DISTI #
652-4416P-2-103LF
|
Mouser Electronics | Resistor Networks & Arrays THICK FILM 2% 10K SMD WIDE BODY RoHS: Compliant | 0 |
|
$1.4900 | Order Now |
DISTI #
73590698
|
RS | RNET-THK FILM SM WIDE BODY | Bourns 4416P-2-103LF RoHS: Compliant Min Qty: 1500 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.7500 / $2.0600 | RFQ |
|
Onlinecomponents.com | Res Thick Film NET 10K Ohm 2% 1.6W ±100ppm/°C BUS Molded 16-Pin SOL Gull Wing SMD T/R RoHS: Compliant | 0 |
|
$1.4400 / $3.0200 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 1636 |
|
$0.9652 / $2.9250 | Buy Now |
|
Quest Components | 1160 |
|
$1.0725 / $3.9000 | Buy Now | |
DISTI #
4416P-2-103LF
|
Avnet Americas | Resistor, Network, 10 kOhm, ± 2%, 1.6 W, 15 Resistors, Bussed, SOL, Gull Wing, Surface Mount, Thick Film - Tape and Reel (Alt: 4416P-2-103LF) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$1.4500 / $1.6472 | Buy Now |
DISTI #
4416P-2-103LF
|
Avnet Abacus | Resistor, Network, 10 kOhm, � 2%, 1.6 W, 15 Resistors, Bussed, SOL, Gull Wing, Surface Mount, Thick Film - Tape and Reel (Alt: 4416P-2-103LF) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 1 Weeks, 3 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for 4416P-2-103LF
4416P-2-103LF CAD Models
4416P-2-103LF Part Data Attributes:
|
4416P-2-103LF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
4416P-2-103LF
Bourns Inc
Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.6W, 10000ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 3041, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.20 | |
Factory Lead Time | 7 Weeks | |
Construction | Rectangular | |
Element Power Dissipation | 0.16 W | |
First Element Resistance | 10000 Ω | |
JESD-609 Code | e1 | |
Lead Spacing | 1.27 mm | |
Mounting Feature | SURFACE MOUNT | |
Network Type | BUSSED | |
Number of Elements | 15 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2.65 mm | |
Package Length | 10.41 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 7.493 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 1.6 W | |
Rated Temperature | 70 °C | |
Resistance | 10000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 3041 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Temperature Coefficient Tracking | 50 ppm/°C | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Shape | GULL WING | |
Tolerance | 2% | |
Working Voltage | 50 V |