There are no models available for this part yet.
Overview of 4416P-2-152 by Bourns Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 4416P-2-152 by Bourns Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
61H2912
|
Newark | Rnet-Thk Film Sm Wide Body /Tape & Reel - 13" Reel |Bourns 4416P-2-152 RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.3700 / $1.7400 | Buy Now | |
DISTI #
4416P-2-152-ND
|
DigiKey | RES ARRAY 15 RES 1.5K OHM 16SOIC Min Qty: 1500 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.3779 | Buy Now | |
DISTI #
4416P-2-152
|
Avnet Americas | 4400P Series Thick Film Resistor Array Wide Body 1.5Ohm 2% 2W 250 ppm/?C Bussed 16-Pin SOL Surface Mount T/R - Tape and Reel (Alt: 4416P-2-152) RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$1.3375 / $1.5194 | Buy Now | |
DISTI #
652-4416P-2-152
|
Mouser Electronics | Resistor Networks & Arrays 1.5K 2% 16pin RoHS: Not Compliant | 0 |
|
Order Now | ||
DISTI #
73590702
|
RS | RNET-THK FILM SM WIDE BODY | Bourns 4416P-2-152 RoHS: Compliant Min Qty: 1500 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.6200 / $1.9100 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.3300 / $2.7800 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$1.3300 / $2.7800 | Buy Now |
CAD Models for 4416P-2-152 by Bourns Inc
Part Data Attributes for 4416P-2-152 by Bourns Inc
4416P-2-152
Bourns Inc
|
|
---|---|
Samacsys Manufacturer
|
Bourns
|
Want to compare parts?
-
4416P-2-152Bourns IncVS
-