Part Details for 4416P-2-332 by Bourns Inc
Overview of 4416P-2-332 by Bourns Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4416P-2-332
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4416P-2-332-ND
|
DigiKey | RES ARRAY 15 RES 3.3K OHM 16SOIC Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
4416P-2-332
|
Avnet Americas | 4400P Series Thick Film Resistor Array Wide Body 3.3Ohm 2% 2W 250 ppm/°C Bussed 16-Pin SOL Surface Mount T/R - Tape and Reel (Alt: 4416P-2-332) RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1500 Container: Reel | 0 |
|
RFQ | |
DISTI #
652-4416P-2-3.3K
|
Mouser Electronics | Resistor Networks & Arrays 3.3K 2% 16pin RoHS: Not Compliant | 0 |
|
Order Now |