There are no models available for this part yet.
Overview of 44194 by Myrra
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
75844-194-20LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Double Row, 20 Positions, 2.54mm (0.100in) Pitch. | |
75844-194-16LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Double Row, 16 Positions, 2.54mm (0.100in) Pitch. |
Price & Stock for 44194 by Myrra
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
50P9113
|
Newark | Isolation Transformer, 3.2 Va, 1 X 230V, 9V, 356 Ma Rohs Compliant: Yes |Myrra 44194 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 380 |
|
$4.8900 / $6.5000 | Buy Now | |
DISTI #
MYRRA-44194
|
TME | Transformer: encapsulated, 3.2VA, 230VAC, 9V, 356mA, PCB Min Qty: 1 | 49 |
|
$2.7700 / $4.5200 | Buy Now | |
New Advantage Corporation | PCB Mount Transformer EI38-13,6 1x9V 3,2VA 230V RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 162 |
|
$3.7200 / $4.0000 | Buy Now |
CAD Models for 44194 by Myrra
Part Data Attributes for 44194 by Myrra
44194
Myrra
|
|
---|---|
Samacsys Manufacturer
|
MYRRA
|
Want to compare parts?
-
44194MyrraVS
-