Part Details for 442-10-216-00-594000 by Mill-Max Mfg Corp
Overview of 442-10-216-00-594000 by Mill-Max Mfg Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10103594-0001LF | Amphenol Communications Solutions | Micro USB 2.0, Input Output Connectors, B TYPE RECEPTACLE |
Price & Stock for 442-10-216-00-594000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
442-10-216-00-594000-ND
|
DigiKey | CONN HDR 16POS 0.1 STACK T/H Min Qty: 64 Lead time: 2 Weeks Container: Tube | Temporarily Out of Stock |
|
$19.6450 | Buy Now |
DISTI #
575-4421021600594000
|
Mouser Electronics | Headers & Wire Housings RoHS: Compliant | 0 |
|
$15.9400 / $16.4300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 64 Package Multiple: 64 Lead time: 2 Weeks Container: Tube | 0Tube |
|
$15.6300 | Buy Now |
|
Bisco Industries | 132 |
|
Buy Now | ||
DISTI #
66762724
|
Verical | Conn Unshrouded Header HDR 16 POS 2.54mm Solder ST Top Entry Thru-Hole Min Qty: 2 Package Multiple: 1 | Americas - 86 |
|
$12.3667 / $35.3205 | Buy Now |
DISTI #
66756490
|
Verical | Conn Unshrouded Header HDR 16 POS 2.54mm Solder ST Top Entry Thru-Hole Min Qty: 2 Package Multiple: 1 | Americas - 46 |
|
$12.3667 / $35.3205 | Buy Now |
DISTI #
000000000005682789
|
Sager | Headers & Wire Housings STANDARD PIN HEADER Min Qty: 50 | 0 |
|
$6.9600 / $25.9300 | Buy Now |
Part Details for 442-10-216-00-594000
442-10-216-00-594000 CAD Models
442-10-216-00-594000 Part Data Attributes
|
442-10-216-00-594000
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
442-10-216-00-594000
Mill-Max Mfg Corp
IC Socket, DIP16, 16 Contact(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Contact Configuration | RECTANGLE | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Material | NOT APPLICABLE | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP16 | |
Housing Material | PLASTIC | |
JESD-609 Code | e4 | |
Number of Contacts | 16 |