-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 8 Contact(s), Male, Solder Terminal, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
44206-0004
Molex
Buy Now
Datasheet
|
Compare Parts:
44206-0004
Molex
Rectangular Power Connector, 8 Contact(s), Male, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE66 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-2 |
This table gives cross-reference parts and alternative options found for 44206-0004. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 44206-0004, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PC208P41C41 | Rectangular Power Connector, 8 Contact(s), Male, Solder Terminal | Winchester Interconnect | 44206-0004 vs PC208P41C41 |
PLA08M4BN0A1/AA | Rectangular Power Connector, 8 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Amphenol Positronic | 44206-0004 vs PLA08M4BN0A1/AA |
39-33-3083 | Rectangular Power Connector, 8 Contact(s), Male, Solder Terminal, LEAD FREE | Molex | 44206-0004 vs 39-33-3083 |
794664-8 | 8 CONTACT(S), MALE, POWER CONNECTOR, SOLDER | TE's AMP | 44206-0004 vs 794664-8 |
39-54-0080 | Rectangular Power Connector, 8 Contact(s), Male, Solder Terminal, LEAD FREE | Molex | 44206-0004 vs 39-54-0080 |
IPT1-104-01-L-D | Rectangular Power Connector, 8 Contact(s), Male, Solder Terminal | Samtec Inc | 44206-0004 vs IPT1-104-01-L-D |
39-30-2088 | Rectangular Power Connector, 8 Contact(s), Male, Solder Terminal | Molex | 44206-0004 vs 39-30-2088 |
PLBH08M400A2 | Rectangular Power Connector, 8 Contact(s), Male, Solder Terminal | Amphenol Positronic | 44206-0004 vs PLBH08M400A2 |
A-42440-0831 | Rectangular Power Connector, 8 Contact(s), Male, Solder Terminal | Molex | 44206-0004 vs A-42440-0831 |
794664-8 | CONNECTOR, 8 CONTACT(S), MALE, POWER CONNECTOR, SOLDER | TE Connectivity | 44206-0004 vs 794664-8 |