4420P-601-101/201
Bourns Inc
Description: Data Line Filter, 10 Function(s), 25V, SMD, SOIC-20

Overview of 4420P-601-101/201 by Bourns Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics

Price & Stock for 4420P-601-101/201 by Bourns Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 61H2917
Newark Rnet-Rc Nets, T-Filters/Tape & Reel - 13" Reel |Bourns 4420P-601-101/201 RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1,500 $1.3700
  • 3,000 $1.3200
  • 6,000 $1.2700
  • 9,000 $1.2500
$1.2500 / $1.3700 Buy Now
DISTI # 4420P-601-101/201
Avnet Americas 601 Series RC Network T-Filters 100Ohm/200pF 20-Pin SOIC ±10% T/R - Tape and Reel (Alt: 4420P-601-101/201) RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1500 Container: Reel 0
RFQ

CAD Models for 4420P-601-101/201 by Bourns Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 4420P-601-101/201 by Bourns Inc

4420P-601-101/201
Bourns Inc
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
BOURNS INC
Package Description
SMD, SOIC-20
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Capacitance
200 µF
DC Resistance-Max
100 Ω
Filter Type
DATA LINE FILTER
Height
2.777 mm
Insulation Resistance-Min
10000 MΩ
JESD-609 Code
e0
Length
12.95 mm
Mounting Type
SURFACE MOUNT
Number of Functions
10
Number of Terminals
20
Operating Temperature-Max
85 °C
Operating Temperature-Min
10 °C
Rated Voltage
25 V
Terminal Finish
Tin/Lead (Sn/Pb)
Width
7.493 mm
Want to compare parts?
  1. 4420P-601-101/201
    Bourns Inc
    Data Line Filter, 10 Function(s), 25V, SMD, SOIC-20
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 4420P-601-101/201 by Bourns Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 4420P-601-101/201 by Bourns Inc

Select Manufacturer
Which Manufacturer of 4420P-601-101/201 would you like to use for your alert(s)?
  • Please alert me when 4420P-601-101/201 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 4420P-601-101/201 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 4420P-601-101/201 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 4420P-601-101/201 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 4420P-601-101/201.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 4420P-601-101/201 by Bourns Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: