Part Details for 4420P-601-250/101 by Bourns Inc
Overview of 4420P-601-250/101 by Bourns Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for 4420P-601-250/101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61H2918
|
Newark | Rnet-Rc Nets, T-Filters/Tape & Reel - 13" Reel |Bourns 4420P-601-250/101 RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
4420P-601-250/101
|
Avnet Americas | 601 Series RC Network T-Filters 25Ohm/100pF 20-Pin SOIC ±10% T/R - Tape and Reel (Alt: 4420P-601-250/101) RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1500 Container: Reel | 0 |
|
RFQ |
Part Details for 4420P-601-250/101
4420P-601-250/101 CAD Models
4420P-601-250/101 Part Data Attributes
|
4420P-601-250/101
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
4420P-601-250/101
Bourns Inc
Data Line Filter, 10 Function(s), 25V, SMD, SOIC-20
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BOURNS INC | |
Package Description | SMD, SOIC-20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Capacitance | 100 µF | |
DC Resistance-Max | 25 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 2.777 mm | |
Insulation Resistance-Min | 10000 MΩ | |
JESD-609 Code | e0 | |
Length | 12.95 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 10 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | 10 °C | |
Rated Voltage | 25 V | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Width | 7.493 mm |