Part Details for 4420P-601-250/181 by Bourns Inc
Overview of 4420P-601-250/181 by Bourns Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for 4420P-601-250/181
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92C1151
|
Newark | Rnet-Rc Nets, T-Filters/Tape & Reel - 13" Reel |Bourns 4420P-601-250/181 RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
4420P-601-250/181
|
Avnet Americas | RC Network, 180 pF, ± 30%, 25 ohm, ± 10%, 25 V, SMD - Tape and Reel (Alt: 4420P-601-250/181) RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1500 Container: Reel | 0 |
|
RFQ | |
DISTI #
4420P-601-250/181
|
Avnet Abacus | RC Network, 180 pF, � 30%, 25 ohm, � 10%, 25 V, SMD (Alt: 4420P-601-250/181) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 4420P-601-250/181
4420P-601-250/181 CAD Models
4420P-601-250/181 Part Data Attributes
|
4420P-601-250/181
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
4420P-601-250/181
Bourns Inc
Data Line Filter, 10 Function(s), 25V, SMD, SOIC-20
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BOURNS INC | |
Package Description | SMD, SOIC-20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Capacitance | 180 µF | |
DC Resistance-Max | 25 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 2.777 mm | |
Insulation Resistance-Min | 10000 MΩ | |
JESD-609 Code | e0 | |
Length | 12.95 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 10 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | 10 °C | |
Rated Voltage | 25 V | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Width | 7.493 mm |
Alternate Parts for 4420P-601-250/181
This table gives cross-reference parts and alternative options found for 4420P-601-250/181. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4420P-601-250/181, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
4420P-601-250/181L | Data Line Filter, 10 Function(s), 25V, ROHS COMPLIANT, SMD, SOIC-20 | Bourns Inc | 4420P-601-250/181 vs 4420P-601-250/181L |