Part Details for 4420P-601-250/500L by Bourns Inc
Overview of 4420P-601-250/500L by Bourns Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TTDLF 2500LB | Coilcraft Inc | Filter, data line, SMT, RoHS | |
DLF 4500L | Coilcraft Inc | Common mode filter, data line, 4 line, RoHS | |
TTDLF 4500LC | Coilcraft Inc | Filter, data line, SMT, RoHS |
Price & Stock for 4420P-601-250/500L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4420P-601-250/500L
|
Avnet Americas | RC Network, 50 pF, ± 30%, 25 ohm, ± 10%, 25 V, SMD - Tape and Reel (Alt: 4420P-601-250/500L) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Container: Reel | 0 |
|
RFQ | |
DISTI #
4420P-601-250/500L
|
Avnet Abacus | RC Network, 50 pF, � 30%, 25 ohm, � 10%, 25 V, SMD - Tape and Reel (Alt: 4420P-601-250/500L) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 143 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for 4420P-601-250/500L
4420P-601-250/500L CAD Models
4420P-601-250/500L Part Data Attributes
|
4420P-601-250/500L
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
4420P-601-250/500L
Bourns Inc
Data Line Filter, 10 Function(s), 25V, ROHS COMPLIANT, SMD, SOIC-20
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BOURNS INC | |
Package Description | ROHS COMPLIANT, SMD, SOIC-20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Bourns | |
Capacitance | 50 µF | |
DC Resistance-Max | 25 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 2.777 mm | |
Insulation Resistance-Min | 10000 MΩ | |
JESD-609 Code | e3 | |
Length | 12.95 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 10 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | 10 °C | |
Rated Voltage | 25 V | |
Terminal Finish | Tin (Sn) | |
Width | 7.493 mm |