Part Details for 4420P-601-470/201L by Bourns Inc
Overview of 4420P-601-470/201L by Bourns Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
142-01L | Coilcraft Inc | General Purpose Inductor, 0.063uH, Air-Core, 3838 | |
132-01L | Coilcraft Inc | General Purpose Inductor, 0.014uH, 5%, 1 Element, 3823, ROHS COMPLIANT | |
132-01LT | Coilcraft Inc | RF inductor, molded, 5% tol, RoHS |
Price & Stock for 4420P-601-470/201L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88K8312
|
Newark | Rnet-Rc Nets, T-Filters/Tape & Reel - 13" Reel Rohs Compliant: Yes |Bourns 4420P-601-470/201L RoHS: Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.6800 / $2.0000 | Buy Now |
DISTI #
4420P-601-470/201L
|
Avnet Abacus | RC Network, 200 pF, � 30%, 47 ohm, � 10%, 25 V, SMD (Alt: 4420P-601-470/201L) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 4420P-601-470/201L
4420P-601-470/201L CAD Models
4420P-601-470/201L Part Data Attributes
|
4420P-601-470/201L
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
4420P-601-470/201L
Bourns Inc
Data Line Filter, 10 Function(s), 25V, ROHS COMPLIANT, SMD, SOIC-20
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Capacitance | 200 µF | |
DC Resistance-Max | 47 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 2.777 mm | |
Insulation Resistance-Min | 10000 MΩ | |
JESD-609 Code | e3 | |
Length | 12.95 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 10 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | 10 °C | |
Rated Voltage | 25 V | |
Terminal Finish | Tin (Sn) | |
Width | 7.493 mm |