Part Details for 4420P-T01-100 by Bourns Inc
Overview of 4420P-T01-100 by Bourns Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4420P-T01-100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04B7149
|
Newark | Resistors Network - Thick Film Sm Wide Body |Bourns 4420P-T01-100 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5500 / $1.7300 | Buy Now |
DISTI #
4420P-T01-100-ND
|
DigiKey | RES ARRAY 10 RES 10 OHM 20SOIC Min Qty: 2000 Lead time: 8 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.4266 | Buy Now |
DISTI #
4420P-T01-100
|
Avnet Americas | 4400P Series Thick Film Resistor Array Wide Body 10Ohm 2% 1.6W 250 ppm/°C ISOL 20-Pin SOL Surface Mount Tube - Rail/Tube (Alt: 4420P-T01-100) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 40 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$1.4125 / $1.6046 | Buy Now |
DISTI #
652-4420P-T01-100
|
Mouser Electronics | Resistor Networks & Arrays 10ohm 2% 20Pin RoHS: Not Compliant | 0 |
|
Order Now | |
DISTI #
73590828
|
RS | RNET - THK FILM SM WIDE BODY | Bourns 4420P-T01-100 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.7000 / $2.0100 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.4000 / $2.9400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.4000 / $2.9400 | Buy Now |