Part Details for 4420P-T01-105 by Bourns Inc
Overview of 4420P-T01-105 by Bourns Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4420P-T01-105
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4420P-T01-105
|
Avnet Americas | 4400P Series Thick Film Resistor Array Wide Body 1M Ohm 2% 1.6W 100 ppm/?C ISOL 20-Pin SOL Surface Mount Tube - Rail/Tube (Alt: 4420P-T01-105) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 40 Container: Tube | 0 |
|
RFQ | |
DISTI #
652-4420P-T01-105
|
Mouser Electronics | Resistor Networks & Arrays 1M 2% 20pin RoHS: Not Compliant | 0 |
|
Order Now |