There are no models available for this part yet.
Overview of 4420P-T01-221 by Bourns Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 4420P-T01-221 by Bourns Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
4420P-T01-221
|
Avnet Americas | 4400P Series Thick Film Resistor Array 220Ohm 2% 2W 100 ppm/?C ISOL 20-Pin SOL Surface Mount Tube - Rail/Tube (Alt: 4420P-T01-221) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 40 Container: Tube | 0 |
|
RFQ | ||
DISTI #
652-4420P-T01-221
|
Mouser Electronics | Resistor Networks & Arrays 220ohm 2% 20pin RoHS: Not Compliant | 0 |
|
Order Now |
CAD Models for 4420P-T01-221 by Bourns Inc
Part Data Attributes for 4420P-T01-221 by Bourns Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
BOURNS INC
|
Package Description
|
CHIP
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.20
|
Element Power Dissipation
|
0.16 W
|
First Element Resistance
|
220 Ω
|
JESD-609 Code
|
e0
|
Mounting Feature
|
SURFACE MOUNT
|
Network Type
|
ISOLATED
|
Number of Elements
|
1
|
Number of Functions
|
10
|
Number of Terminals
|
20
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TUBE
|
Rated Power Dissipation (P)
|
2 W
|
Rated Temperature
|
70 °C
|
Resistor Type
|
ARRAY/NETWORK RESISTOR
|
Size Code
|
3051
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Temperature Coefficient Tracking
|
50 ppm/°C
|
Terminal Finish
|
TIN LEAD
|
Terminal Shape
|
GULL WING
|
Tolerance
|
2%
|
Working Voltage
|
50 V
|