There are no models available for this part yet.
Overview of 4420P-T01-392 by Bourns Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 4420P-T01-392 by Bourns Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
04B7171
|
Newark | Resistors Network - Thick Film Sm Wide Body |Bourns 4420P-T01-392 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5500 / $1.7300 | Buy Now | |
DISTI #
4420P-T01-392-ND
|
DigiKey | RES ARRAY 10 RES 3.9K OHM 20SOIC Min Qty: 2000 Lead time: 8 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.4125 | Buy Now | |
DISTI #
4420P-T01-392
|
Avnet Americas | 4400P Series Thick Film Resistor Array Wide Body 3.9Ohm 2% 1.6W 250 ppm/°C ISOL 20-Pin SOL Surface Mount Tube - Rail/Tube (Alt: 4420P-T01-392) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 40 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$1.4125 / $1.6046 | Buy Now | |
DISTI #
652-4420P-T01-392
|
Mouser Electronics | Resistor Networks & Arrays 3.9K 2% 20Pin RoHS: Not Compliant | 0 |
|
Order Now | ||
DISTI #
73590838
|
RS | RNET - THK FILM SM WIDE BODY | Bourns 4420P-T01-392 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.7000 / $2.0100 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.4000 / $2.9400 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$1.4000 / $2.9400 | Buy Now |