Part Details for 4420P-T01-472 by Bourns Inc
Overview of 4420P-T01-472 by Bourns Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4420P-T01-472
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04B7174
|
Newark | Resistors Network - Thick Film Sm Wide Body |Bourns 4420P-T01-472 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5500 / $1.7300 | Buy Now |
DISTI #
4420P-T01-472-ND
|
DigiKey | RES ARRAY 10 RES 4.7K OHM 20SOIC Min Qty: 2000 Lead time: 8 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.4266 | Buy Now |
DISTI #
4420P-T01-472
|
Avnet Americas | 4400P Series Thick Film Resistor Array 4.7K Ohm 2% 2W 100 ppm/?C ISOL 20-Pin SOL Surface Mount Tube - Rail/Tube (Alt: 4420P-T01-472) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 40 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$1.4125 / $1.6046 | Buy Now |
DISTI #
652-4420P-T01-472
|
Mouser Electronics | Resistor Networks & Arrays 4.7K 2% 20pin RoHS: Not Compliant | 0 |
|
Order Now | |
DISTI #
73590840
|
RS | RNET - THK FILM SM WIDE BODY | Bourns 4420P-T01-472 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.7000 / $2.0100 | RFQ |
|
Onlinecomponents.com | 0 |
|
$1.4000 / $2.9400 | Buy Now | |
|
Master Electronics | 0 |
|
$1.4000 / $2.9400 | Buy Now |
Part Details for 4420P-T01-472
4420P-T01-472 CAD Models
4420P-T01-472 Part Data Attributes
|
4420P-T01-472
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
4420P-T01-472
Bourns Inc
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 2W, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 3051, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.20 | |
Factory Lead Time | 7 Weeks | |
Element Power Dissipation | 0.16 W | |
First Element Resistance | 4700 Ω | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 10 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TUBE | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 3051 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Temperature Coefficient Tracking | 50 ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Shape | GULL WING | |
Tolerance | 2% | |
Working Voltage | 50 V |